
CD30FD103JO3F | |
|---|---|
DigiKey Part Number | 338-2668-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD103JO3F |
Description | CAP MICA 10000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.799" L x 0.339" W (20.30mm x 8.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM07FD103JO3 | Cornell Dubilier Knowles | 56 | CM07FD103JO3-ND | $59.55000 | Parametric Equivalent |
| DM30FD103JO3RH | JustRadios - Capacitors and Resistors | 95 | 6520-DM30FD103JO3RH-ND | $17.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.82000 | $36.82 |
| 10 | $30.26800 | $302.68 |
| 50 | $27.64580 | $1,382.29 |
| 100 | $26.83340 | $2,683.34 |


