


CC0402KRX5R7BB683 | |
|---|---|
DigiKey Part Number | 2266-CC0402KRX5R7BB683TR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | CC0402KRX5R7BB683 |
Description | Ceramic Capacitors |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00890 | $89.00 |

