Similar



C921U102KYYDBA7317 | |
|---|---|
DigiKey Part Number | C921U102KYYDBA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U102KYYDBA7317 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U102KYYDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C731U102KYYDBA7317 | KEMET | 1,695 | 399-C731U102KYYDBA7317CT-ND | $1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09484 | $948.40 |


