Direct
Similar

1-770602-4 | |
|---|---|
DigiKey Part Number | A19511-ND |
Manufacturer | |
Manufacturer Product Number | 1-770602-4 |
Description | CONN RCPT HSG 14POS 2.54MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1375820-4 | TE Connectivity AMP Connectors | 24,720 | A111859-ND | $0.71000 | Direct |
| 0022011142 | Molex | 6 | WM24198-ND | $0.78000 | Similar |



