


C777U472MYWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-C777U472MYWDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C777U472MYWDBAWL25 |
Description | CER DISC 4700 PF X1 400/ Y2 250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C777U472MYWDBAWL25 Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | $0.21149 | $2,707.07 |

