


BK/S500-8-R | |
|---|---|
DigiKey Part Number | 283-2690-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Approval Agency | BSI, CSA, cULus, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 5 | $1.23200 | $6.16 |
| 10 | $1.13600 | $11.36 |
| 50 | $0.94240 | $47.12 |
| 100 | $0.86940 | $86.94 |
| 300 | $0.76493 | $229.48 |
| 500 | $0.72052 | $360.26 |
| 1,000 | $0.66410 | $664.10 |
| 5,000 | $0.54841 | $2,742.05 |











