S500-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S500-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-5-R

DigiKey Part Number
283-2686-ND
Manufacturer
Manufacturer Product Number
BK/S500-5-R
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
42.0
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,816 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
5$0.37400$1.87
10$0.34500$3.45
50$0.28600$14.30
100$0.26380$26.38
300$0.23220$69.66
500$0.21880$109.40
1,000$0.20179$201.79
5,000$0.16694$834.70
Manufacturers Standard Package

Other Suppliers on DigiKey

1,816In Stock
Ships from WEC