


BK/C515-1-R | |
|---|---|
DigiKey Part Number | 283-2639-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-1-R |
Description | FUSE GLASS 1A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 14.289 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 5 | $1.67400 | $8.37 |
| 10 | $1.54500 | $15.45 |
| 50 | $1.28160 | $64.08 |
| 100 | $1.18230 | $118.23 |
| 300 | $1.04000 | $312.00 |
| 500 | $0.97950 | $489.75 |
| 1,000 | $0.90265 | $902.65 |
| 5,000 | $0.74498 | $3,724.90 |

