
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.85900 | $18.59 |
| 25 | $1.74280 | $43.57 |
| 50 | $1.65920 | $82.96 |
| 100 | $1.58000 | $158.00 |
| 250 | $1.48104 | $370.26 |
| 500 | $1.41032 | $705.16 |
| 1,000 | $1.37060 | $1,370.60 |

