



AT04-08PA-RD01 | |
|---|---|
DigiKey Part Number | AT04-08PA-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-RD01 |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $2.45400 | $24.54 |
| 25 | $2.30040 | $57.51 |
| 50 | $2.19040 | $109.52 |
| 100 | $2.08570 | $208.57 |
| 270 | $1.94444 | $525.00 |
| 540 | $1.85165 | $999.89 |
| 1,080 | $1.76330 | $1,904.36 |
| 2,700 | $1.65298 | $4,463.05 |




























