12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Abracon: Who We Are Today

AMCV-0402-5R5-C500N-T

DigiKey Part Number
AMCV-0402-5R5-C500N-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMCV-0402-5R5-C500N-T
Description
VARISTOR 12V 10A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
14 V
Manufacturer
Abracon LLC
Current - Surge
10 A
Packaging
Tape & Reel (TR)
Energy
0.01J
Part Status
Active
Number of Circuits
1
Maximum AC Volts
4 V
Capacitance @ Frequency
50 pF @ 1 MHz
Maximum DC Volts
5.5 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
10 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
12 V
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 224,920 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05417$541.70
Manufacturers Standard Package

Other Suppliers on DigiKey

224,920In Stock
Ships from WEC