


ALFT-03A-13 | |
|---|---|
DigiKey Part Number | 535-12498-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-03A-13 |
Description | CMC 1MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-03A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.941" L x 0.709" W (23.90mm x 18.00mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.80720 | $45.18 |
| 50 | $1.76900 | $88.45 |
| 144 | $1.69938 | $244.71 |
| 288 | $1.65861 | $477.68 |
| 576 | $1.52158 | $876.43 |
| 1,008 | $1.50301 | $1,515.03 |
| 2,592 | $1.41931 | $3,678.85 |

