
AC0603JR-10820RL | |
|---|---|
DigiKey Part Number | 2266-AC0603JR-10820RLTR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | AC0603JR-10820RL |
Description | Chip Resistor Automotive Grade T |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.00200 | $80.00 |

