ABM8-40.000MHZ-B2-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 774
Unit Price: $0.43000
Datasheet
40 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-40.000MHZ-B2-T3

DigiKey Part Number
ABM8-40.000MHZ-B2-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8-40.000MHZ-B2-T3
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-40.000MHZ-B2-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-40.000MHZ-B2-TAbracon LLC774535-9147-1-ND$0.43000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26473$794.19
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC