
9-1393254-4 | |
|---|---|
DigiKey Part Number | 2266-9-1393254-4-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393254-4 |
Description | W92-X152-50=M6/M7/M9/W6/W7 |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393254-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.07000 | $83.07 |
| 5 | $81.64000 | $408.20 |
| 9 | $80.20000 | $721.80 |

