
9-1393101-8 | |
|---|---|
DigiKey Part Number | 2266-9-1393101-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393101-8 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Coil Current | 8.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 9.11 kOhms | |
Base Product Number |
| Box: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.45000 | $69.45 |
| 5 | $68.17000 | $340.85 |
| 9 | $66.89000 | $602.01 |
| 18 | $65.60000 | $1,180.80 |

