820 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3522820KFT

DigiKey Part Number
A121305TR-ND - Tape & Reel (TR)
A121305CT-ND - Cut Tape (CT)
A121305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3522820KFT
Description
RES SMD 820K OHM 1% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3522820KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.66700$6.67
25$0.57960$14.49
50$0.52960$26.48
100$0.48990$48.99
250$0.44952$112.38
500$0.42616$213.08
1,000$0.40757$407.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39278$785.56
Manufacturers Standard Package