
RC0402JR-0736RL | |
|---|---|
DigiKey Part Number | 311-36JRTR-ND - Tape & Reel (TR) 311-36JRCT-ND - Cut Tape (CT) 311-36JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0736RL |
Description | RES 36 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0736RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01900 | $0.19 |
| 25 | $0.01360 | $0.34 |
| 50 | $0.01060 | $0.53 |
| 100 | $0.00850 | $0.85 |
| 250 | $0.00644 | $1.61 |
| 500 | $0.00530 | $2.65 |
| 1,000 | $0.00440 | $4.40 |
| 5,000 | $0.00301 | $15.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00246 | $24.60 |
| 20,000 | $0.00217 | $43.40 |
| 30,000 | $0.00202 | $60.60 |
| 50,000 | $0.00187 | $93.50 |
| 70,000 | $0.00178 | $124.60 |
| 100,000 | $0.00169 | $169.00 |

