10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69153-032LF

DigiKey Part Number
2266-69153-032LF-ND
Manufacturer
Manufacturer Product Number
69153-032LF
Description
CONN RCPT HSG 10POS 2.54MM
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69153-032LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene, Modified
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
35$2.03000$71.05
210$2.02000$424.20
420$1.98000$831.60
770$1.92000$1,478.40