Housing Housing for Female Contacts Connector 11 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67000-011LF

DigiKey Part Number
67000-011LF-ND
Manufacturer
Manufacturer Product Number
67000-011LF
Description
CONN FFC RCPT HSG 11POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing Housing for Female Contacts Connector 11Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67000-011LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500 V
Manufacturer
Amphenol ICC (FCI)
Housing Material
Polyester Thermoplastic, Glass Filled
Series
Operating Temperature
-65°C ~ 125°C
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3 A
Connector Type
Housing for Female Contacts
Housing Color
Black
Number of Positions
11
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 946 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$0.69122$345.61
Manufacturers Standard Package

Other Suppliers on DigiKey

946In Stock
Ships from WEC