
58423LV | |
|---|---|
DigiKey Part Number | 58423LV-ND |
Manufacturer | |
Manufacturer Product Number | 58423LV |
Description | SENSOR VRS DIGITAL CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic VRS (Digital Out) Ferrous Metals, Gear Tooth Digital Connector Barrel, Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | VRS (Digital Out) | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 10 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 107°C | |
Package / Case | Barrel, Stainless Steel | |
Base Product Number |

