Connector Header Through Hole 22 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481225

DigiKey Part Number
WM50008-22-ND
Manufacturer
Manufacturer Product Number
0026481225
Description
CONN HEADER VERT 22POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.500" (12.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.48000$2.48
10$2.10300$21.03
100$1.78720$178.72
500$1.59526$797.63
1,000$1.51913$1,519.13
5,000$1.35618$6,780.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 10335
Unit Price: $0.55000
CONN HEADER VERT 3POS 3.96MM
In-Stock: 7735
Unit Price: $0.62000
CONN HEADER VERT 4POS 3.96MM
In-Stock: 13786
Unit Price: $0.79000
CONN HEADER VERT 5POS 3.96MM
In-Stock: 2273
Unit Price: $0.83000
CONN HEADER VERT 6POS 3.96MM
In-Stock: 5186
Unit Price: $1.02000