
24PCAFA6D | |
|---|---|
DigiKey Part Number | 480-2496-ND |
Manufacturer | |
Manufacturer Product Number | 24PCAFA6D |
Description | SENSOR 1PSID 0.2" .045V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 45 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 45 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±20PSI (±137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.86000 | $33.86 |
| 5 | $31.00600 | $155.03 |
| 10 | $29.94700 | $299.47 |
| 25 | $28.68280 | $717.07 |
| 50 | $27.81960 | $1,390.98 |
| 100 | $27.02840 | $2,702.84 |


