Image for 340720000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

340720000

DigiKey Part Number
2266-340720000-ND
Manufacturer
Manufacturer Product Number
340720000
Description
Terminal Screw connection 4 mm
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Retail Package
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Pull Pin
Number of Positions
2
Number of Levels
1
Terminal - Width
6.5mm
Termination Style
Screw
Current - IEC
25 A
Voltage - IEC
400V
Current - UL
25 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
30$2.53000$75.90