



0369200301 | |
|---|---|
DigiKey Part Number | WM26605-ND |
Manufacturer | |
Manufacturer Product Number | 0369200301 |
Description | PICOEZMATE 3 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.047" (1.20mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.40600 | $24.06 |
| 25 | $2.25560 | $56.39 |
| 50 | $2.14760 | $107.38 |
| 100 | $2.04500 | $204.50 |
| 250 | $1.91688 | $479.22 |
| 500 | $1.82538 | $912.69 |
| 1,000 | $1.73829 | $1,738.29 |
| 2,500 | $1.62953 | $4,073.82 |








