241-6-36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2
Unit Price: $27.08000
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: $14.64000
Datasheet
Laminated Core 30VA Power Transformer 115V Primary 36V Secondary 850mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V Primary 36V Secondary 850mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

241-6-36

DigiKey Part Number
595-1066-ND
Manufacturer
Manufacturer Product Number
241-6-36
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V Primary 36V Secondary 850mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-6-36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
36V
Current - Output (Max)
850mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.60mm L x 44.30mm W
Height - Seated (Max)
49.80mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
75$18.00267$1,350.20

Other Suppliers on DigiKey

13In Stock
Ships from WEC