Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320267

DigiKey Part Number
277-11036-ND
Manufacturer
Manufacturer Product Number
2320267
Description
QUINT-UPS/ 24DC/ 24DC/10/3.4AH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Datasheet
 Datasheet
EDA/CAD Models
2320267 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
Phoenix Contact
Cord Length
46.46" (1.18m)
Series
Size / Dimension
4.921" L x 4.724" W (125.00mm x 120.00mm)
Packaging
Bulk
Height
6.654" (169.00mm)
Part Status
Active
Shelf Life
6 Months
Type
Standby (No Regulation)
Shelf Life Start
Manufacture Charge Date
Form
Din Rail
Weight
9.9 lbs (4.5 kg)
Media Lines Protected
RS-232
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$725.94000$725.94
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC