



284410-3 | |
|---|---|
DigiKey Part Number | A138946-ND |
Manufacturer | |
Manufacturer Product Number | 284410-3 |
Description | TERM BLK 3POS BOTTOM ENT 5MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board, Bottom Entry 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284410-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board, Bottom Entry | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |












