Image for 2229813-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2229813-3

DigiKey Part Number
2266-2229813-3-ND
Manufacturer
Manufacturer Product Number
2229813-3
Description
CONN PLUG HSG 3POS 3.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Brown 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,062
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
2,000$0.04900$98.00
8,000$0.04800$384.00