Terminal Butt Splice, Inline, Individual Openings Connector IDC 18 AWG Translucent - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector IDC 18 AWG Translucent - Green
TE Connectivity Coolsplice Connectors | Digi-Key Daily

2213800-1

DigiKey Part Number
A124764-ND
Manufacturer
Manufacturer Product Number
2213800-1
Description
COOLSPLICE NS 18 TO 18 AWG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector IDC 18 AWG Translucent - Green
Datasheet
 Datasheet
EDA/CAD Models
2213800-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
4
Termination
IDC
Wire Gauge
18 AWG
Insulation
Fully Insulated
Features
-
Color
Translucent - Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.37000$2.37
15$1.95467$29.32
30$1.86133$55.84
60$1.77233$106.34
105$1.70362$178.88
255$1.60016$408.04
510$1.52376$777.12
1,005$1.45257$1,459.83
2,505$1.36197$3,411.73
Manufacturers Standard Package