


0190690235 | |
|---|---|
DigiKey Part Number | WM19749TR-ND - Tape & Reel (TR) WM19749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690235 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.282" (7.16mm) | |
Length - Overall | 0.741" (18.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27300 | $2.73 |
| 25 | $0.25560 | $6.39 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.23180 | $23.18 |
| 250 | $0.21724 | $54.31 |
| 500 | $0.20686 | $103.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21213 | $212.13 |
| 2,000 | $0.20199 | $403.98 |
| 3,000 | $0.19629 | $588.87 |
| 5,000 | $0.18934 | $946.70 |
| 7,000 | $0.18490 | $1,294.30 |
| 10,000 | $0.18031 | $1,803.10 |



