Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




175507-2 | |
|---|---|
DigiKey Part Number | A126712-ND |
Manufacturer | |
Manufacturer Product Number | 175507-2 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175507-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.13800 | $11.38 |
| 25 | $1.06680 | $26.67 |
| 50 | $1.01560 | $50.78 |
| 100 | $0.96710 | $96.71 |
| 300 | $0.89490 | $268.47 |
| 500 | $0.86320 | $431.60 |
| 1,000 | $0.82199 | $821.99 |
| 2,500 | $0.77054 | $1,926.35 |




















