Power Entry Connector Receptacle, Male Blades IEC 320-C14 Chassis Mount or Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SRBX8-S

DigiKey Part Number
2266-15SRBX8-S-ND
Manufacturer
Manufacturer Product Number
15SRBX8-S
Description
PWR ENT RCPT IEC320-C14 WIRE
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Chassis Mount or Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Chassis Mount or Panel Mount
Termination
Wire Leads
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.08mm x 18.34mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
20$4.04000$80.80
100$3.84000$384.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.