
15EJT1 | |
|---|---|
DigiKey Part Number | CCM1656-ND |
Manufacturer | |
Manufacturer Product Number | 15EJT1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 15A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.48mm x 22.86mm |
Current Rating - Appliance Inlet 15A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $19.28300 | $192.83 |
| 40 | $17.48550 | $699.42 |
| 80 | $16.65138 | $1,332.11 |
| 120 | $16.18208 | $1,941.85 |
| 280 | $15.24396 | $4,268.31 |
| 520 | $14.59338 | $7,588.56 |

