1-1470364-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.47261
Datasheet

Similar


JST Sales America Inc.
In Stock: 3,394
Unit Price: $0.16000
Datasheet

Similar


JST Sales America Inc.
In Stock: 32,306
Unit Price: $0.16000
Datasheet
11 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1470364-1

DigiKey Part Number
A109006-ND
Manufacturer
Manufacturer Product Number
1-1470364-1
Description
CONN RCPT HSG 11POS 1.00MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1470364-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23,750In Stock
Ships from WEC