0903311002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 695
Unit Price: $0.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 47,038
Unit Price: $0.55000
Datasheet

Parametric Equivalent


JAM
In Stock: 996
Unit Price: $0.44000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 39,031
Unit Price: $0.15000
Datasheet
Image for 0903311002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0903311002

DigiKey Part Number
900-0903311002-ND
Manufacturer
Manufacturer Product Number
0903311002
Description
6CKT 3.96MM PITCH HOUSING
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0903311002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 2,500 View Now

Other Suppliers on DigiKey

2,500In Stock
Ships from WEC