




Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.02000 | $10.02 |
| 10 | $8.51100 | $85.11 |
| 25 | $7.97760 | $199.44 |
| 50 | $7.59660 | $379.83 |
| 100 | $7.23400 | $723.40 |
| 250 | $6.78132 | $1,695.33 |
| 500 | $6.45790 | $3,228.95 |
| 1,000 | $6.15001 | $6,150.01 |




