SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512207

DigiKey Part Number
23-0732512207-ND
Manufacturer
Manufacturer Product Number
0732512207
Description
SMA JACK RA PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.82000$10.82
10$9.19200$91.92
25$8.61640$215.41
50$8.20500$410.25
100$7.81340$781.34
250$7.32448$1,831.12
500$6.97514$3,487.57
1,000$6.64260$6,642.60
Manufacturers Standard Package

Other Suppliers on DigiKey

4,822In Stock
Ships from WEC