BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
0731010040
0731010040

0731010040

DigiKey Part Number
WM12986-ND
Manufacturer
Manufacturer Product Number
0731010040
Description
CONN BNC RCPT R/A 75 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0731010040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Board Lock
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 672 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.28000$9.28
10$7.89000$78.90
25$7.39520$184.88
50$7.04200$352.10
100$6.70590$670.59
250$6.28620$1,571.55
672$5.86292$3,939.88
1,344$5.58342$7,504.12
Manufacturers Standard Package

Other Suppliers on DigiKey

672In Stock
Ships from WEC