
CP902015343H | |
|---|---|
DigiKey Part Number | 2223-CP902015343H-ND |
Manufacturer | |
Manufacturer Product Number | CP902015343H |
Description | PELTIER, 20 X 15 X 3.43 MM, 9 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.2W @ 27°C 9 A |
Datasheet | Datasheet |
EDA/CAD Models | CP902015343H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 20.00mm L x 15.00mm W | |
Qmax @ Th | 19.2W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.43mm | |
Number of Stages | 1 | |
Current - Max | 9 A | |
Voltage - Max | 3.6 V | |
Resistance | 300 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.29000 | $29.29 |
| 5 | $27.51200 | $137.56 |
| 10 | $26.78300 | $267.83 |
| 25 | $25.84840 | $646.21 |
| 50 | $25.16300 | $1,258.15 |
| 100 | $24.49610 | $2,449.61 |




