


Q30-5 | |
|---|---|
DigiKey Part Number | 1470-3338-ND |
Manufacturer | |
Manufacturer Product Number | Q30-5 |
Description | DC DC CONVERTER 3000V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q30-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.44000 | $302.44 |
| 5 | $297.90200 | $1,489.51 |
| 10 | $293.37000 | $2,933.70 |
| 25 | $247.21120 | $6,180.28 |
| 100 | $239.32040 | $23,932.04 |

