


0191290007 | |
|---|---|
DigiKey Part Number | WM19808-ND |
Manufacturer | |
Manufacturer Product Number | 0191290007 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191290007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.305" (7.75mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25600 | $2.56 |
| 25 | $0.24040 | $6.01 |
| 50 | $0.22880 | $11.44 |
| 100 | $0.21790 | $21.79 |
| 250 | $0.20420 | $51.05 |
| 500 | $0.19444 | $97.22 |
| 1,000 | $0.18514 | $185.14 |
| 2,500 | $0.17354 | $433.85 |



