8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660081

DigiKey Part Number
WM11458-ND
Manufacturer
Manufacturer Product Number
0152660081
Description
CABLE FFC/FPC 8POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660081 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.70200$37.02
25$3.47040$86.76
50$3.30440$165.22
100$3.14660$314.66
250$2.94952$737.38
500$2.80878$1,404.39
1,000$2.67480$2,674.80
3,000$2.47549$7,426.47
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC