Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0151660299 | |
|---|---|
DigiKey Part Number | WM11312-ND |
Manufacturer | |
Manufacturer Product Number | 0151660299 |
Description | CABLE FFC/FPC 28POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.90500 | $19.05 |
| 25 | $1.78600 | $44.65 |
| 50 | $1.70060 | $85.03 |
| 100 | $1.61930 | $161.93 |
| 250 | $1.51780 | $379.45 |
| 500 | $1.44534 | $722.67 |
| 1,000 | $1.37638 | $1,376.38 |
| 3,000 | $1.27378 | $3,821.34 |













