
34484 | |
|---|---|
DigiKey Part Number | A27032-ND |
Manufacturer | |
Manufacturer Product Number | 34484 |
Description | CONN RING D-SHAPE 12-14AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34484 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.421" (10.69mm) | |
Length - Overall | 0.739" (18.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.47600 | $4.76 |
| 25 | $0.44640 | $11.16 |
| 50 | $0.42520 | $21.26 |
| 100 | $0.40480 | $40.48 |
| 250 | $0.37940 | $94.85 |
| 500 | $0.36124 | $180.62 |
| 1,000 | $0.34399 | $343.99 |
| 2,500 | $0.32245 | $806.12 |








