WR08X1022FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Meritek
In Stock: 12,500
Unit Price: $0.00381
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 590
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,282
Unit Price: $0.21000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00548
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,500
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00497
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00344
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 94,976
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00794
Datasheet
10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X1022FTL

DigiKey Part Number
1292-WR08X1022FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR08X1022FTL
Description
RES 10.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X1022FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR101022FMeritek12,5002997-CR101022FTR-ND$0.00381Parametric Equivalent
CRCW080510K2FKEACVishay Dale0CRCW080510K2FKEAC-ND$0.00690Parametric Equivalent
CRCW080510K2FKEBCVishay Dale0CRCW080510K2FKEBC-ND$0.00690Parametric Equivalent
CRCW080510K2FKTAVishay Dale590541-CRCW080510K2FKTACT-ND$0.16000Parametric Equivalent
KTR10EZPF1022Rohm Semiconductor2,282RHM10.2KAHCT-ND$0.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00436$21.80
Manufacturers Standard Package