WR02X302 JAL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Venkel
In Stock: 15,000
Unit Price: $0.00108
Datasheet

Parametric Equivalent


WEC
In Stock: 30,000
Unit Price: $0.00610
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 15,000
Unit Price: $0.00740
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 30,000
Unit Price: $0.00390
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Meritek
In Stock: 15,000
Unit Price: $0.00235
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 45,793
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 39,179
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19,500
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,087
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 128,584
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 27,007
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11,069
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15,000
Unit Price: $0.24000
Datasheet
3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X302 JAL

DigiKey Part Number
1292-WR02X302JALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR02X302 JAL
Description
RES 3K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X302 JAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-20W-302JTVenkel15,0002679-CR0201-20W-302JTTR-ND$0.00108Direct
AF0201JR-073KLWEC30,0002266-AF0201JR-073KLTR-ND$0.00610Parametric Equivalent
CAR02F3001CTCAL-CHIP ELECTRONICS, INC.15,0002571-CAR02F3001CTTR-ND$0.00740Parametric Equivalent
CAR02J302CTCAL-CHIP ELECTRONICS, INC.30,0002571-CAR02J302CTTR-ND$0.00390Parametric Equivalent
CAS02F3001CTCal-Chip Electronics, Inc.15,0004713-CAS02F3001CT-ND$0.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00266$39.90
Manufacturers Standard Package