1210B684M101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 580
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.20064
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.20064
Datasheet
0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B684M101CT

DigiKey Part Number
1292-1210B684M101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B684M101CT
Description
CAP CER 0.68UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325B7684MNHTTaiyo Yuden580587-HMK325B7684MNHTCT-ND$0.66000Parametric Equivalent
MCASH32NSB7684MTNA01Taiyo Yuden0587-MCASH32NSB7684MTNA01TR-ND$0.20064Parametric Equivalent
MCASH32NSB7684MTNA1JTaiyo Yuden0587-MCASH32NSB7684MTNA1JTR-ND$0.20064Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10480$104.80
Manufacturers Standard Package