2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04W2R20FTL

DigiKey Part Number
1292-WR04W2R20FTLTR-ND - Tape & Reel (TR)
1292-WR04W2R20FTLCT-ND - Cut Tape (CT)
1292-WR04W2R20FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04W2R20FTL
Description
RES 2.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04W2R20FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-200/ +400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01600$0.16
25$0.01160$0.29
50$0.00900$0.45
100$0.00720$0.72
250$0.00544$1.36
500$0.00444$2.22
1,000$0.00366$3.66
5,000$0.00246$12.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00212$21.20
20,000$0.00185$37.00
30,000$0.00172$51.60
50,000$0.00158$79.00
70,000$0.00150$105.00
100,000$0.00142$142.00
Manufacturers Standard Package