1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B105K101CT

DigiKey Part Number
1292-1210B105K101CTTR-ND - Tape & Reel (TR)
1292-1210B105K101CT-ND - Cut Tape (CT)
1292-1210B105K101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B105K101CT
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B105K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C105K4T4AKYOCERA AVX3,379478-KAM32LR72A105KLCT-ND$1.08000Parametric Equivalent
885012209069Würth Elektronik1,034732-885012209069CT-ND$0.57000Parametric Equivalent
AC1210KKX7R0BB105YAGEO1,34513-AC1210KKX7R0BB105CT-ND$0.65000Parametric Equivalent
C1210C105K1RACTMKEMET1,300399-C1210C105K1RACTMCT-ND$0.78000Parametric Equivalent
C1210C105K1RACTUKEMET49,969399-C1210C105K1RACTUCT-ND$0.77000Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17200$1.72
50$0.12500$6.25
100$0.11060$11.06
500$0.08622$43.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.07870$78.70
2,000$0.07252$145.04
3,000$0.06942$208.26
5,000$0.06599$329.95
7,000$0.06399$447.93
10,000$0.06207$620.70
Manufacturers Standard Package